Microchip TechnologyMCP1640CT-I/MCVAODC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.35 | |
| 0.65 | |
| 5.5 | |
| 0.65 to 5.5 | |
| 19 | |
| 0.01%/V(Typ) | |
| 0.01%(Typ) | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Supplier Package | DFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

