Microchip TechnologyMCP16323T-500E/NGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 6V to 18V Synchronous Step Down Single-Out 5V 3A Automotive 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 3 | |
| 6 | |
| 18 | |
| 6 to 18 | |
| 2300 | |
| 95 | |
| 3@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down MCP16323T-500E/NG DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6 V that does not exceed 18 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 1000(Typ) kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

