Arrow Electronic Components Online
MCP1631VESS|MICROCHP|limage
MCP1631VESS|MICROCHP|simage
PWM and Resonant Controllers

MCP1631V-E/SS

Voltage Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    SEPIC
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    2000
  • Maximum Duty Cycle (%)
    0(Min)
  • Rise Time (ns)
    2.5
  • Output Current (mA)
    250(Max)
  • Fall Time (ns)
    2.7
  • Output Voltage (V)
    5|3.3
  • Operating Supply Voltage Range (V)
    3 to 5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources