10-25% Off
Microchip TechnologyMCP1631T-E/MLPWM and Resonant Controllers
Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current | |
| SEPIC | |
| 1 | |
| 2000 | |
| 0(Min) | |
| 2.5 | |
| 250(Max) | |
| 2.7 | |
| 5|3.3 | |
| 3 to 5.5 | |
| 3 | |
| 5.5 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
This MCP1631T-E/ML current controller by Microchip Technology will generate a stable current for optimal operation for an electronic system. Its single PWM output produces a current of 250 mA. You can operate this at a switching frequency of 2000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 0(Min) %. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

