PWM and Resonant Controllers
MCP1631HV-500E/ST
Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Current Mode PWM Controller
Control Method
Current
Topology
SEPIC
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
2000
Maximum Duty Cycle (%)
0(Min)
Output Current (mA)
250(Max)
Rise Time (ns)
2.5
Fall Time (ns)
2.7
Output Voltage (V)
5|3.3
Operating Supply Voltage Range (V)
3.5 to 16
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
16
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-On Threshold (V)
2.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
6.5 mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

