Microchip TechnologyMCP1631HV-330E/SSPWM and Resonant Controllers
Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current | |
| SEPIC | |
| 1 | |
| 2000 | |
| 0(Min) | |
| 2.5 | |
| 250(Max) | |
| 2.7 | |
| 5|3.3 | |
| 3.5 to 16 | |
| 3.5 | |
| 16 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

