Microchip TechnologyMCP1630T-E/MSVAOPWM and Resonant Controllers
Current Mode PWM Controller 1000kHz 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Boost|Buck|Flyback | |
| 1 | |
| 1000 | |
| 0(Min) | |
| 5.9 | |
| 6.2 | |
| 6 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

