Microchip TechnologyMCP1630DM-LED2Power Management Development Boards and Kits
MCP1630 DC to DC Converter and Switching Regulator Chip 50V Output Demonstration Board Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 50(Max) | |
| 30 | |
| 350|700 | |
| 9VDC to 16VDC | |
| 500 | |
| MCP1630 |
This MCP1630DM-LED2 power management development kit from Microchip Technology will help prevent unneeded energy consumption. Its output produces a current of 350|700 mA. This part has single output. Its switching regulator has a frequency of 500 KHz.
Dev Kit Description
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350 mA or 700 mA constant current source with a jumper selection. The input operating voltage range is 9VDC – 16VDC and the board can supply up to 30W to a string of power LEDs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

