Arrow Electronic Components Online
MCP1630-E/MS|MICROCHP|simage
MCP1630-E/MS|MICROCHP|limage
PWM and Resonant Controllers

MCP1630-E/MS

Current Mode PWM Controller 1000kHz 8-Pin MSOP Tube Automotive AEC-Q100

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Buck, Flyback, Boost
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    0(Min)
  • Rise Time (ns)
    5.9
  • Fall Time (ns)
    6.2
  • Maximum Operating Supply Voltage (V)
    6
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources