Microchip TechnologyMCP14E10T-E/MFGate and Power Drivers
Driver 3A 2-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 65 | |
| CMOS|TTL|3V to 18V | |
| 4.5 | |
| 18 | |
| 1.8 | |
| 1.3 | |
| 1.5 | |
| 3(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

