Microchip TechnologyMCP14A0902T-E/MSVAOGate and Power Drivers
Driver 9A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 27 | |
| 27 | |
| 32 | |
| 4.5 | |
| 18 | |
| 0.6 | |
| 1.3 | |
| 1.6 | |
| 9(Typ) | |
| 0.7|1 | |
| 630 | |
| -40 | |
| 125 | |
| Extended | |
| 32 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

