50-75% Off
Microchip TechnologyMCP14A0902-E/SNGate and Power Drivers
Driver 9A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 27 | |
| 27 | |
| 32 | |
| 4.5 | |
| 18 | |
| 0.6 | |
| 1.3 | |
| 1.6 | |
| 9(Typ) | |
| 0.7|1 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| 32 | |
| 32 | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

