Reduced Price
Microchip TechnologyMCP14A0601-E/MSGate and Power Drivers
Driver 6A 1-OUT Low Side Inv 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 15 | |
| 15 | |
| 29 | |
| 4.5 | |
| 18 | |
| 0.6 | |
| 1.2 | |
| 1.6 | |
| 6(Typ) | |
| 0.9|1.2 | |
| 630 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

