10-25% Off
Microchip TechnologyMCP14A0454T-E/MSGate and Power Drivers
Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R
MSC015SMA070 is part of Microchip's newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Key Features and Benefits
- Product Features:
- • Low capacitances and low gate charge
- • Fast switching speed due to low internal gate resistance (ESR)
- • Stable operation at high junction temperature, TJ(max) = 175°C
- • Fast and reliable body diode
- • Superior avalanche ruggedness
- • RoHS compliant
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 17 | |
| 17 | |
| 26 | |
| 4.5 | |
| 18 | |
| 0.9 | |
| 1.3 | |
| 1.6 | |
| 4.5(Typ) | |
| 1.3|1.7 | |
| 630 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

