Microchip TechnologyMCP14A0452T-E/RWGate and Power Drivers
Driver 4.5A 1-OUT Low Side Non-Inv 8-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 14 | |
| 14 | |
| 27 | |
| 4.5 | |
| 18 | |
| 0.58 | |
| 1.3 | |
| 1.6 | |
| 4.5(Typ) | |
| 1.2|1.6 | |
| 1630 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

