Reduced Price
Microchip TechnologyMCP14A0451-E/MSGate and Power Drivers
Driver 4.5A 1-OUT Low Side Inv 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 14 | |
| 14 | |
| 27 | |
| 4.5 | |
| 18 | |
| 0.58 | |
| 1.3 | |
| 1.6 | |
| 4.5(Typ) | |
| 1.2|1.6 | |
| 580 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

