Microchip TechnologyMCP14A0304T-E/MSVAOGate and Power Drivers
Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| MOSFET|IGBT | |
| 2 | |
| 17 | |
| 17 | |
| 26 | |
| 4.5 | |
| 18 | |
| 0.9 | |
| 1.3 | |
| 1.6 | |
| 3(Typ) | |
| 1.6|2.4 | |
| 630 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

