Microchip TechnologyMCP14A0304-E/SNGate and Power Drivers
Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 17 | |
| 17 | |
| 26 | |
| 4.5 | |
| 18 | |
| 0.9 | |
| 1.3 | |
| 1.6 | |
| 3(Typ) | |
| 1.6|2.4 | |
| 1000 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

