Microchip TechnologyMCP14A0152T-E/MAYGate and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 18.5 | |
| 17 | |
| 41 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.8 | |
| 1.2 | |
| 1.6 | |
| 1.5(Typ) | |
| 4.5 | |
| 1090 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

