Microchip TechnologyMCP14A0151T-E/CHGate and Power Drivers
Driver 1.5A 1-OUT Low Side Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 18.5 | |
| 17 | |
| 41 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.8 | |
| 1.2 | |
| 1.6 | |
| 1.5(Typ) | |
| 4.5 | |
| 520 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

