25-50% Off
Microchip TechnologyMCP1416RT-E/OTGate and Power Drivers
Driver 1.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 40 | |
| 40 | |
| 64 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.1 | |
| 1.6 | |
| 1.9 | |
| 1.5(Typ) | |
| 6|8.5 | |
| 390 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Ideal for a make and break circuit this MCP1416RT-E/OT power driver manufactured by Microchip Technology will allow you to implement a transistor rather than a relay! This device has a maximum power dissipation of 390 mW. Its maximum power dissipation is 390 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

