Microchip TechnologyMCP1415T-E/OTGate and Power Drivers
Driver 1.5A 1-OUT Low Side Inv 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 40 | |
| 40 | |
| 57 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 1.1 | |
| 1.6 | |
| 1.9 | |
| 1.5(Typ) | |
| 6|8.5 | |
| 390 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this MCP1415T-E/OT power driver from Microchip Technology to power your transistors. This device has a maximum power dissipation of 390 mW. Its maximum power dissipation is 390 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

