Microchip TechnologyMCP1403-E/SOGate and Power Drivers
Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 28 | |
| 28 | |
| 48 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 2 | |
| 1.3 | |
| 1.5 | |
| 4.5(Typ) | |
| 2.8|2.2 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.31 |
| Package Width | 7.49 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

