Microchip TechnologyMCP1316MT-29ME/OTSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2240 | |
| Active Low/Open Drain | |
| 2.857 | |
| 2.9 | |
| 2.944 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 10 | |
| 240 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this MCP1316MT-29ME/OT microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

