Microchip TechnologyMCP130T-475I/TTSupervisory Circuits
Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 350(Typ) | |
| Active Low/Open Drain | |
| 4.5 | |
| 4.625 | |
| 4.75 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this MCP130T-475I/TT microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4.625 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

