Microchip TechnologyMCP130T-460I/TTSupervisory Circuits

Processor Supervisor 4.475V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100

Take control of a circuit with a failed core processor with the MCP130T-460I/TT microprocessor supervisory circuit from Microchip Technology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.475 V, with a minimum of 4.35 V and a maximum of 4.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,536 parts: Ships tomorrow

    Total$0.53Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1536
      Country Of origin:
      Thailand
         
      • Price: $0.5289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,536 parts
      • Price: $0.5289

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.