Microchip TechnologyMCP130-475FI/TOSupervisory Circuits
Processor Supervisor 4.625V 1 Active Low/Open Drain 3-Pin TO-92 Bag Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 350(Typ) | |
| Active Low/Open Drain | |
| 4.5 | |
| 4.625 | |
| 4.75 | |
| 5|3|3.3 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
For an extra layer of protection, use this MCP130-475FI/TO microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.625 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

