Microchip TechnologyMCP1256-E/UNDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Up | |
| Fixed | |
| 650(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.1(Min) | |
| 1.8 | |
| 3.6 | |
| 1.8 to 3.6 | |
| 10 | |
| 84.5(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up MCP1256-E/UN DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.1(Min) A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 3.6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 84.5(typ) % efficient. Its switching regulator has a frequency of 650(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

