Microchip TechnologyMCP1252DM-BKLTPower Management Development Boards and Kits
MCP1252 Charge Pump Demonstration Board Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| Charge Pump | |
| MCP1252 |
Save the earth with a better design by implementing this MCP1252DM-BKLT power management development kit by Microchip Technology.
Dev Kit Description
The MCP1252 Charge Pump Backlight LED Demo Board demonstrates the use of a Charge Pump device in an LED application. The board also serves as a platform to evaluate the MCP1252 device in general. The MCP1252-ADJ is an excellent choice for biasing the back lighting or driving other LED applications. Light intensity is controlled uniformly through the use of ballast resistors. The peak intensity is set by the feedback to the the MCP1252-ADJ. Dimming is accomplished by pulse-width modulating the shutdown pin of the device.The board also feature a PIC10F206 microcontroller in a SOT23 package, which is used to provide an enable signal to the MCP1252. The PICmicro also accepts a push-button input that allows the user to adjust the white LEDs to five different light intensities, in addition to placing the system in a standby mode that consumes less than 1 uA of current (typical).
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

