Microchip TechnologyMCP101-485DI/TOSupervisory Circuits
Processor Supervisor 4.725V 1 Active High/Push-Pull 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Push-Pull | |
| 4.6 | |
| 4.725 | |
| 4.85 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Your circuit won't fail if its main processor goes out thanks to this MCP101-485DI/TO microprocessor supervisory circuit from Microchip Technology. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.725 V, with a minimum of 4.6 V and a maximum of 4.85 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

