| Compliant | |
| EAR99 | |
| Active | |
| 8302.50.00.00 | |
| Automotive | No |
| PPAP | No |
| Clip | |
| Natural | |
| Steel | |
| -60 | |
| 85 | |
| 50.3 | |
| 14.22 | |
| 13.59 | |
| Panel Mount |
Secure multiple wires for a clean and finished look with this MCMS30-P-C cable clamp from Panduit. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.4 mm long, 11.56 mm tall and 14.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

