Micro Commercial ComponentsMCMN2012A-TPMOSFETs
Trans MOSFET N-CH 20V 12A 6-Pin DFN-JA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±10 | |
| 1 | |
| 12 | |
| 100 | |
| 1 | |
| 13@4.5V | |
| 11.8@5V | |
| 863@4V | |
| 13800 | |
| 5 | |
| 11 | |
| 21 | |
| 7 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-JA EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

