Micro Commercial ComponentsMCM037P02U-TPMOSFETs
Trans MOSFET P-CH 20V 5.2A 6-Pin DFN-T EP
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±10 | |
| 1 | |
| -55 to 150 | |
| 5.2 | |
| 37@4.5V | |
| 9.8@4.5V | |
| 787@10V | |
| 0.4 | |
| 1500 | |
| 55 | |
| 30 | |
| 60 | |
| 9.2 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Supplier Package | DFN-T EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

