TAIYO YUDENMCJCU31LBC7475MTDA01Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 50V X7S 20% Pad SMD 1206 Soft Termination 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 20% | |
| 50VDC | |
| X7S | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| 3.2 | |
| 1.6 | |
| 1.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

