NXP SemiconductorsMCIMX7S5EVK08SDApplication Processors and SOCs
i.MX 7Solo 1x Cortex A7, 1x USB 2.0 OTG with PHY, 2x SDIO/MMC, CAN, Ethernet, Security
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| ARM Cortex A7|ARM Cortex M4 | |
| 256KB | |
| 105 | |
| 2 | |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 0.87(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 488 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 488 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

