NXP SemiconductorsMCIMX7D7DVM10SDApplication Processors and SOCs
SOC i.MX 7Dual ARM Cortex A7/ARM Cortex M4 541-Pin LFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| i.MX 7Dual | |
| ARM Cortex A7|ARM Cortex M4 | |
| 1000 | |
| ROM | |
| 32 | |
| 96KB | |
| 256KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 1 | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 7 | |
| 16KB|32KB | |
| 3 | |
| 32KB|16KB | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Mounting | Surface Mount |
| Package Height | 1.23(Max) mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 541 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 541 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

