NXP SemiconductorsMCIMX6Y1DVK05AAApplication Processors and SOCs
SOC i.MX 6ULL ARM Cortex A7 272-Pin MAP-BGA Tray
| Compliant | |
| 5A992 | |
| Unconfirmed | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6ULL | |
| ARM Cortex A7 | |
| 528 | |
| ROM | |
| 32 | |
| 96KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 8 | |
| 3 | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 272 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

