NXP SemiconductorsMCIMX6X1CVK08ABApplication Processors and SOCs
SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 400-Pin MAP-BGA Tray
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6SoloX | |
| ARM Cortex A9|ARM Cortex M4 | |
| 800/227 | |
| ROM | |
| 32 | |
| 96KB | |
| 176KB | |
| System-On-Chip | |
| Microprocessor | |
| 8 | |
| 3 | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 4 | |
| 3 | |
| 6 | |
| 16KB|32KB | |
| 3 | |
| 32KB|16KB | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

