NXP SemiconductorsMCIMX6QP6AVT1AARApplication Processors and SOCs
SOC i.MX 6Quad ARM Cortex A9 624-Pin FBGA T/R
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6Quad | |
| ARM Cortex A9 | |
| 1000 | |
| ROM | |
| 32 | |
| 96KB | |
| 512KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 2 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 3 | |
| 3 | |
| 5 | |
| 32KB | |
| 4 | |
| 32KB | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 21 |
| Package Length | 21 |
| PCB changed | 624 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 624 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

