NXP SemiconductorsMCIMX6Q5EYM12ADApplication Processors and SOCs
SOC i.MX 6Quad ARM Cortex A9 624-Pin FCBGA Tray
| Compliant | |
| 5A992 | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6Quad | |
| ARM Cortex A9 | |
| 1200 | |
| ROM | |
| 32 | |
| 96KB | |
| 272KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 2 | |
| -20 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 3 | |
| 3 | |
| 5 | |
| 32KB | |
| 4 | |
| 32KB | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 21 mm |
| Package Length | 21 mm |
| PCB changed | 624 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 624 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

