NXP Semiconductorsi.MX 6UltraLite | MCIMX6G2AVM07ABApplication Processors and SOCs
i.MX 6 SOC featuring an ARM Cortex A7 for automotive applications.
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
i.MX 6UltraLite | |
ARM Cortex A7 | |
696 | |
ROM | |
32 | |
96KB | |
128KB | |
Applications Processor | |
Microprocessor | |
8 | |
3 | |
-40 | |
125 | |
CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
4 | |
4 | |
3 | |
8 | |
32KB | |
2 | |
32KB | |
0 | |
2 | |
0 | |
2 | |
No | |
ARM | |
10Mbps/100Mbps | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | BGA |
289 | |
Lead Shape | Ball |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.