NXP SemiconductorsMCIMX6DL-SDPEmbedded System Development Boards and Kits
I.MX6DL Application Processor and SOC Development Board 1000MHz CPU 1GB RAM 4MB/8GB eMMC Flash/SPI NOR Flash Android/Linux/QNX/WinCE
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| I.MX6DL | |
| Application Processor and SOC | |
| 1GB | |
| 4MB/8GB | |
| eMMC Flash/SPI NOR Flash | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| MIPI-DSI/EPDC/HDMI/LVDS | |
| LCD | |
| Android|Linux|QNX|WinCE | |
| MMC/SD | |
| Yes | |
| Yes | |
| On Board | |
| On Board | |
| On Board | |
| Flash | |
| Android | |
| Linux | |
| Yes |
Dev Kit Description
The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows you to hold in your hands and evaluate the full multimedia performance capabilities of i.MX 6 series applications processors based on ARM® Cortex™-A9 technology.Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation. With system-level power and performance optimizations and an easy to use form factor, the SABRE platform for smart devices can help accelerate your design from production to market.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

