Top Searched
NXP SemiconductorsMCIMX6D7CVT08ADApplication Processors and SOCs
SOC i.MX 6Dual ARM Cortex A9 624-Pin FCBGA Tray
| Compliant | |
| 5A992c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6Dual | |
| ARM Cortex A9 | |
| 800 | |
| ROM | |
| 32 | |
| 96KB | |
| 256KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 2 | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 3 | |
| 3 | |
| 5 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 21 mm |
| Package Length | 21 mm |
| PCB changed | 624 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 624 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

