NXP SemiconductorsMCIMX536AVP8C2Application Processors and SOCs
SOC i.MX53xA ARM Cortex A8 Automotive 529-Pin TEBGA II
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| i.MX53xA | |
| ARM Cortex A8 | |
| 800 | |
| ROM | |
| 32 | |
| 64KB | |
| 144KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
| 3 | |
| 3 | |
| 3 | |
| 5 | |
| 32KB | |
| 4 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Mounting | Surface Mount |
| Package Height | 1.47(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA II |
| 529 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
