NXP SemiconductorsMCIMX516AJM6CApplication Processors and SOCs
SOC i.MX51A ARM Cortex A8 529-Pin BGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| i.MX51A | |
| ARM Cortex A8 | |
| 600 | |
| 32 | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| -40 | |
| 125 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.12 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 529 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

