NXP SemiconductorsMCIMX507CVK8BApplication Processors and SOCs
SOC i.MX50 ARM Cortex A8 416-Pin MAP-BGA Tray
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| i.MX50 | |
| ARM Cortex A8 | |
| 800 | |
| 32 | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 1 | |
| 0 | |
| 70 | |
| Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
| 2 | |
| 3 | |
| 2 | |
| 5 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 416 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 416 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
