NXP SemiconductorsMCIMX31LDVKN5DApplication Processors and SOCs
SOC i.MX31 ARM1136JF-S 457-Pin MAP-BGA Tray
| Compliant | |
| 5A992 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| i.MX31 | |
| ARM1136JF-S | |
| 532 | |
| ROM | |
| 32 | |
| 32KB | |
| 16KB | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| 1 | |
| -20 | |
| 70 | |
| I2C/I2S/SPI/UART/USB | |
| 3 | |
| 3 | |
| 1 | |
| 5 | |
| 16KB | |
| 3 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 457 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 457 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
