NXP SemiconductorsMCIMX280CVM4BApplication Processors and SOCs
SOC i.MX28 ARM926EJ-S 289-Pin MAP-BGA Tray
| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX28 | |
| ARM926EJ-S | |
| 454 | |
| ROM | |
| 32 | |
| 128KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 8 | |
| -40 | |
| 85 | |
| Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 2 | |
| 0 | |
| 6 | |
| 32KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 289 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

