NXP SemiconductorsMCIMX258CJM4AApplication Processors and SOCs
SOC i.MX25 ARM926EJ-S 400-Pin MAP-BGA Tray
Compliant | |
5A992 | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
i.MX25 | |
ARM926EJ-S | |
400 | |
32 | |
128KB | |
Applications Processor | |
Microprocessor | |
4 | |
1 | |
-40 | |
85 | |
CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
2 | |
3 | |
2 | |
5 | |
16KB | |
2 | |
16KB | |
0 | |
2 | |
0 | |
1 | |
No | |
ARM | |
10Mbps/100Mbps | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.18 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
400 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.