NXP SemiconductorsMCHSC705C8ACFBEMicrocontrollers - MCUs
MCU 8-bit HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC05 | |
| CISC | |
| HC05 | |
| HC05 | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 8KB | |
| 304B | |
| Yes | |
| SCI/SPI | |
| 24 | |
| 1 | |
| 16 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 70 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

